
DAC8741HRGET | |
|---|---|
DigiKey Part Number | 296-53376-2-ND - Tape & Reel (TR) 296-53376-1-ND - Cut Tape (CT) 296-53376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8741HRGET |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8741HRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HART Modem | |
Interface | SPI | |
Voltage - Supply | 1.71V ~ 5.5V, 2.7V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,64900 € | 66,49 € |
| 25 | 6,18000 € | 154,50 € |
| 100 | 5,66410 € | 566,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,41828 € | 1.354,57 € |
| 500 | 5,27010 € | 2.635,05 € |
| 750 | 5,19589 € | 3.896,92 € |
| 1.250 | 5,11369 € | 6.392,11 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |











