


SN74HCS174PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS174PWRTR-ND - Tape & Reel (TR) 296-SN74HCS174PWRCT-ND - Cut Tape (CT) 296-SN74HCS174PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174PWR |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS174PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26760 € | 6,69 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,21560 € | 53,90 € |
| 500 | 0,20550 € | 102,75 € |
| 1.000 | 0,19882 € | 198,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19034 € | 380,68 € |
| 4.000 | 0,18471 € | 738,84 € |
| 6.000 | 0,18189 € | 1.091,34 € |
| 10.000 | 0,17876 € | 1.787,60 € |
| 14.000 | 0,17694 € | 2.477,16 € |
| 20.000 | 0,17518 € | 3.503,60 € |
| 50.000 | 0,17140 € | 8.570,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

