DAC8718SRGZR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 189
Unit Price: 52,63000 €
Datasheet
16 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8718SRGZR

DigiKey Part Number
DAC8718SRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8718SRGZR
Description
IC DAC 16BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC8718SRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
9V ~ 36V, ±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50032,19753 €80.493,82 €
Manufacturers Standard Package
Unit Price without VAT:32,19753 €
Unit Price with VAT:38,31506 €