16 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8718SRGZT

DigiKey Part Number
296-25560-2-ND - Tape & Reel (TR)
296-25560-1-ND - Cut Tape (CT)
296-25560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8718SRGZT
Description
IC DAC 16BIT 48-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC8718SRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
9V ~ 36V, ±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,63000 €52,63 €
1043,41800 €434,18 €
2541,12000 €1.028,00 €
10040,53910 €4.053,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,39060 €9.347,65 €
Manufacturers Standard Package
Unit Price without VAT:52,63000 €
Unit Price with VAT:62,62970 €