
DAC8552IDGKR | |
|---|---|
DigiKey Part Number | 296-46082-2-ND - Tape & Reel (TR) 296-46082-1-ND - Cut Tape (CT) 296-46082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8552IDGKR |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8552IDGKR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±4, ±0.35 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8552IDGKR | Texas Instruments | 50 | 296-46082-1-ND | 7,65000 € | Parametric Equivalent |
| DAC8552IDGKT | Texas Instruments | 741 | 296-20676-1-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,65000 € | 7,65 € |
| 10 | 5,94000 € | 59,40 € |
| 25 | 5,51320 € | 137,83 € |
| 100 | 5,04370 € | 504,37 € |
| 250 | 4,94132 € | 1.235,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,21957 € | 10.548,92 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |



