MFR Recommended

DAC8541Y/250G4 | |
|---|---|
DigiKey Part Number | DAC8541Y/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8541Y/250G4 |
Description | IC DAC 16BIT 32-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8541Y/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,35776 € | 1.089,44 € |
| 500 | 4,23404 € | 2.117,02 € |
| 750 | 4,17208 € | 3.129,06 € |
| 1.250 | 4,10343 € | 5.129,29 € |
| 1.750 | 4,06330 € | 7.110,77 € |
| Unit Price without VAT: | 4,35776 € |
|---|---|
| Unit Price with VAT: | 5,18573 € |


