
DAC8541Y/250 | |
|---|---|
DigiKey Part Number | 296-12427-2-ND - Tape & Reel (TR) 296-12427-1-ND - Cut Tape (CT) 296-12427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8541Y/250 |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8541Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,57900 € | 65,79 € |
| 25 | 6,11280 € | 152,82 € |
| 100 | 5,59960 € | 559,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,35500 € | 1.338,75 € |
| 500 | 5,20758 € | 2.603,79 € |
| 750 | 5,13376 € | 3.850,32 € |
| 1.250 | 5,05196 € | 6.314,95 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

