DAC7741YB/2KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 350
Unit Price: 28,49000 €
Datasheet
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7741YB/2KG4

DigiKey Part Number
DAC7741YB/2KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7741YB/2KG4
Description
IC DAC 16BIT 48-LQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7741YB/2KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
5µs
Package / Case
48-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
48-LQFP (7x7)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7741YB/250Texas Instruments350296-12702-1-ND28,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes