16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7741YB/250

DigiKey Part Number
296-12702-2-ND - Tape & Reel (TR)
296-12702-1-ND - Cut Tape (CT)
296-12702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7741YB/250
Description
IC DAC 16BIT 48-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7741YB/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±11.4V ~ 15.75V, -4.75V ~ -15.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±2 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
5µs
Package / Case
48-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
48-LQFP (7x7)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,11000 €26,11 €
1021,09800 €210,98 €
2519,84720 €496,18 €
10018,97990 €1.897,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,81764 €4.454,41 €
Manufacturers Standard Package
Unit Price without VAT:26,11000 €
Unit Price with VAT:31,07090 €