Parametric Equivalent

DAC7741YB/2K | |
|---|---|
DigiKey Part Number | DAC7741YB/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7741YB/2K |
Description | IC DAC 16BIT 48-LQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7741YB/2K Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 15.75V, -4.75V ~ -15.75V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±4 (Max), ±2 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 5µs | Package / Case 48-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 48-LQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7741YB/250 | Texas Instruments | 354 | 296-12702-1-ND | 26,11000 € | Parametric Equivalent |


