DAC7634EBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 682
Unit Price: 61,46000 €
Datasheet
16 Bit Digital to Analog Converter 4 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7634EBG4

DigiKey Part Number
DAC7634EBG4-ND
Manufacturer
Manufacturer Product Number
DAC7634EBG4
Description
IC DAC 16BIT V-OUT 48SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7634EBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2, ±1
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2536,90840 €922,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,90840 €
Unit Price with VAT:43,92100 €