
DAC7634EB | |
|---|---|
DigiKey Part Number | DAC7634EB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7634EB |
Description | IC DAC 16BIT 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7634EB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 48-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,29000 € | 68,29 € |
| 10 | 56,79300 € | 567,93 € |
| 25 | 53,92120 € | 1.348,03 € |
| 100 | 50,76550 € | 5.076,55 € |
| Unit Price without VAT: | 68,29000 € |
|---|---|
| Unit Price with VAT: | 81,26510 € |

