
DAC7634EB/1K | |
|---|---|
DigiKey Part Number | DAC7634EB/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7634EB/1K |
Description | IC DAC 16BIT 48-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7634EB/1K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±2, ±1 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 48-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7634EB | Rochester Electronics, LLC | 611 | 2156-DAC7634EB-ND | 68,29000 € | Parametric Equivalent |


