DAC7632VFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 26,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,31760 €
Datasheet
16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7632VFR

DigiKey Part Number
296-12630-2-ND - Tape & Reel (TR)
296-12630-1-ND - Cut Tape (CT)
296-12630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7632VFR
Description
IC DAC 16BIT 32-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC7632VFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±3, ±2
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
32-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
32-LQFP (7x7)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7632VFRTexas Instruments0296-12630-1-ND26,51000 €Parametric Equivalent
DAC7632VFTTexas Instruments0DAC7632VFT-ND22,31760 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,51000 €26,51 €
1021,43200 €214,32 €
2520,16320 €504,08 €
10018,76880 €1.876,88 €
25018,10404 €4.526,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00019,41508 €19.415,08 €
Manufacturers Standard Package
Unit Price without VAT:26,51000 €
Unit Price with VAT:31,54690 €