Parametric Equivalent
Parametric Equivalent

DAC7617UB/1K | |
|---|---|
DigiKey Part Number | DAC7617UB/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7617UB/1K |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7617UB/1K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7616UB/1K | Texas Instruments | 1.771 | DAC7616UB/1K-ND | 11,88143 € | Parametric Equivalent |
| DAC7616U-BB | Rochester Electronics, LLC | 95 | 2156-DAC7616U-BB-ND | 9,46778 € | Parametric Equivalent |
| DAC7616UB | Rochester Electronics, LLC | 4.616 | 2156-DAC7616UB-ND | 15,17059 € | Parametric Equivalent |
| DAC7617UB | Rochester Electronics, LLC | 6.260 | 2156-DAC7617UB-ND | 15,20471 € | Parametric Equivalent |



