
DAC7616U-BB | |
|---|---|
DigiKey Part Number | 2156-DAC7616U-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | DAC7616U-BB |
Description | IC DAC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Burr Brown | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Bulk | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Bulk: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,46778 € | 255,63 € |
| Unit Price without VAT: | 9,46778 € |
|---|---|
| Unit Price with VAT: | 11,26666 € |

