DAC7616EB/1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21.835
Unit Price: 13,07300 €
Datasheet
12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7616EB/1K

DigiKey Part Number
DAC7616EB/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7616EB/1K
Description
IC DAC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7616EB/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7616EBRochester Electronics, LLC21.8352156-DAC7616EB-ND13,07300 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types