
DAC7616EB | |
|---|---|
DigiKey Part Number | DAC7616EB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7616EB |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7616EB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 13,46893 € | 1.885,65 € |
| Unit Price without VAT: | 13,46893 € |
|---|---|
| Unit Price with VAT: | 16,02803 € |

