
DAC7614E/1K | |
|---|---|
DigiKey Part Number | 296-41238-2-ND - Tape & Reel (TR) 296-41238-1-ND - Cut Tape (CT) 296-41238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7614E/1K |
Description | IC DAC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7614E/1K Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7614E | Texas Instruments | 18 | DAC7614E-ND | 24,33000 € | Parametric Equivalent |
| DAC7614E/1K | Texas Instruments | 542 | 296-41238-1-ND | 20,64000 € | Parametric Equivalent |
| DAC7615E | Texas Instruments | 55 | DAC7615E-ND | 24,04000 € | Parametric Equivalent |
| DAC7614E | Rochester Electronics, LLC | 702 | 2156-DAC7614E-ND | 17,16800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 10 | 16,55200 € | 165,52 € |
| 25 | 15,53240 € | 388,31 € |
| 100 | 14,68040 € | 1.468,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,28884 € | 13.288,84 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

