MFR Recommended
Similar
Similar
Similar
Similar

DAC7611UB/2K5G4 | |
|---|---|
DigiKey Part Number | DAC7611UB/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7611UB/2K5G4 |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7611UB/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,82992 € | 14.574,80 € |
| Unit Price without VAT: | 5,82992 € |
|---|---|
| Unit Price with VAT: | 6,93760 € |



