


DAC8512FSZ | |
|---|---|
DigiKey Part Number | 505-DAC8512FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8512FSZ |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8512FSZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.006 | 505-AD5512AACPZ-REEL7CT-ND | 8,48000 € | Similar |
| DAC7611U | Texas Instruments | 749 | DAC7611U-ND | 15,05000 € | Similar |
| DAC7611UB | Texas Instruments | 551 | DAC7611UB-ND | 16,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 17,48700 € | 174,87 € |
| 98 | 15,25786 € | 1.495,27 € |
| 196 | 14,81872 € | 2.904,47 € |
| 294 | 14,59888 € | 4.292,07 € |
| 588 | 14,27650 € | 8.394,58 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

