
DAC7578SRGET | |
|---|---|
DigiKey Part Number | 296-27741-2-ND - Tape & Reel (TR) 296-27741-1-ND - Cut Tape (CT) 296-27741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7578SRGET |
Description | IC DAC 12BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7578SRGET Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 24-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 24-VQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7578SRGER | Texas Instruments | 840 | 296-DAC7578SRGERCT-ND | 12,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 11,76400 € | 117,64 € |
| 25 | 11,00120 € | 275,03 € |
| 100 | 10,22850 € | 1.022,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,76188 € | 2.440,47 € |
| 500 | 9,52088 € | 4.760,44 € |
| 750 | 9,40016 € | 7.050,12 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |


