
DAC7578SRGER | |
|---|---|
DigiKey Part Number | 296-DAC7578SRGERTR-ND - Tape & Reel (TR) 296-DAC7578SRGERCT-ND - Cut Tape (CT) 296-DAC7578SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7578SRGER |
Description | IC DAC 12BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7578SRGER Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 24-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 24-VQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7578SRGET | Texas Instruments | 365 | 296-27741-1-ND | 14,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 9,90900 € | 99,09 € |
| 25 | 9,24880 € | 231,22 € |
| 100 | 8,52330 € | 852,33 € |
| 250 | 8,17748 € | 2.044,37 € |
| 500 | 7,96906 € | 3.984,53 € |
| 1.000 | 7,79753 € | 7.797,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,57949 € | 25.738,47 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |








