
DAC7578SRGER | |
|---|---|
DigiKey Part Number | 296-DAC7578SRGERTR-ND - Tape & Reel (TR) 296-DAC7578SRGERCT-ND - Cut Tape (CT) 296-DAC7578SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7578SRGER |
Description | IC DAC 12BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7578SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,90500 € | 89,05 € |
| 25 | 8,30480 € | 207,62 € |
| 100 | 7,64380 € | 764,38 € |
| 250 | 7,32872 € | 1.832,18 € |
| 500 | 7,13886 € | 3.569,43 € |
| 1.000 | 6,98256 € | 6.982,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,78958 € | 20.368,74 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |








