Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC7563TDGSR | |
|---|---|
DigiKey Part Number | 296-43287-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7563TDGSR |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563TDGSR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7562SDGSR | Texas Instruments | 2.392 | 296-29022-1-ND | 5,82000 € | Parametric Equivalent |
| DAC7562SDGST | Texas Instruments | 4.402 | 296-38921-1-ND | 6,86000 € | Parametric Equivalent |
| DAC7562SQDGSRQ1 | Texas Instruments | 0 | 296-42328-2-ND | 4,33264 € | Parametric Equivalent |
| DAC7562TDGSR | Texas Instruments | 0 | 296-43282-2-ND | 4,03843 € | Parametric Equivalent |
| DAC7562TDGST | Texas Instruments | 349 | 296-DAC7562TDGSTCT-ND | 7,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,03843 € | 10.096,08 € |
| Unit Price without VAT: | 4,03843 € |
|---|---|
| Unit Price with VAT: | 4,80573 € |











