
DAC7563TDGST | |
|---|---|
DigiKey Part Number | 296-43712-2-ND - Tape & Reel (TR) 296-43712-1-ND - Cut Tape (CT) 296-43712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563TDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563TDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,80000 € | 58,00 € |
| 25 | 5,38120 € | 134,53 € |
| 100 | 4,92070 € | 492,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,56432 € | 1.141,08 € |
| 500 | 4,43584 € | 2.217,92 € |
| 750 | 4,37152 € | 3.278,64 € |
| 1.250 | 4,30026 € | 5.375,32 € |
| 1.750 | 4,25859 € | 7.452,53 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

