DAC7551IDRNTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 517
Unit Price: 5,05000 €
Datasheet
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7551IDRNTG4

DigiKey Part Number
DAC7551IDRNTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7551IDRNTG4
Description
IC DAC 12BIT 12-USON
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC7551IDRNTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±0.35, ±0.08
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
5µs
Package / Case
12-UFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
12-USON (3x2)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7551IDRNTTexas Instruments517296-18583-1-ND5,05000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,29184 €572,96 €
5002,21916 €1.109,58 €
7502,18276 €1.637,07 €
1.2502,14242 €2.678,03 €
1.7502,11885 €3.707,99 €
2.5002,09617 €5.240,42 €
Manufacturers Standard Package
Unit Price without VAT:2,29184 €
Unit Price with VAT:2,72729 €