Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

DAC7541AKU/1K | |
|---|---|
DigiKey Part Number | DAC7541AKU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7541AKU/1K |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7541AKU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |



