12 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

AD7541AKRZ-REEL7

DigiKey Part Number
AD7541AKRZ-REEL7TR-ND - Tape & Reel (TR)
AD7541AKRZ-REEL7CT-ND - Cut Tape (CT)
AD7541AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7541AKRZ-REEL7
Description
IC DAC 12BIT A-OUT 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7541AKRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
600ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 €23,57 €
1018,99400 €189,94 €
2517,85160 €446,29 €
10017,50940 €1.750,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,74573 €6.298,29 €
Manufacturers Standard Package
Unit Price without VAT:23,57000 €
Unit Price with VAT:28,04830 €