DAC712UK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 33,36291 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 196
Unit Price: 47,17000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC712UK

DigiKey Part Number
296-26042-5-ND
Manufacturer
Manufacturer Product Number
DAC712UK
Description
IC DAC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC712UK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±11.4V ~ 16.5V
Packaging
Tube
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Part Status
Obsolete
Architecture
R-2R
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
10µs
Supplier Device Package
28-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8734SRHARTexas Instruments0DAC8734SRHAR-ND33,36291 €MFR Recommended
DAC8734SRHATTexas Instruments196296-25118-1-ND47,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes