
DAC8734SRHAT | |
|---|---|
DigiKey Part Number | 296-25118-2-ND - Tape & Reel (TR) 296-25118-1-ND - Cut Tape (CT) 296-25118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8734SRHAT |
Description | IC DAC 16BIT 40-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8734SRHAT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 24V, -4.75V ~ -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,17000 € | 47,17 € |
| 10 | 38,79700 € | 387,97 € |
| 25 | 36,70680 € | 917,67 € |
| 100 | 36,02990 € | 3.602,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,31588 € | 8.328,97 € |
| Unit Price without VAT: | 47,17000 € |
|---|---|
| Unit Price with VAT: | 56,13230 € |

