DAC6578SRGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 271
Unit Price: 8,61000 €
Datasheet
10 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC6578SRGER

DigiKey Part Number
DAC6578SRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC6578SRGER
Description
IC DAC 10BIT 24-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC6578SRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.06, ±0.03
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,08774 €12.263,22 €
Manufacturers Standard Package
Unit Price without VAT:4,08774 €
Unit Price with VAT:4,86441 €