
DAC6578SRGET | |
|---|---|
DigiKey Part Number | 296-27739-2-ND - Tape & Reel (TR) 296-27739-1-ND - Cut Tape (CT) 296-27739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6578SRGET |
Description | IC DAC 10BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC6578SRGET Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.06, ±0.03 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 24-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 24-VQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,62200 € | 66,22 € |
| 25 | 6,15440 € | 153,86 € |
| 100 | 5,63930 € | 563,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,39372 € | 1.348,43 € |
| 500 | 5,24576 € | 2.622,88 € |
| 750 | 5,17165 € | 3.878,74 € |
| 1.250 | 5,08957 € | 6.361,96 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

