Parametric Equivalent

DAC63204RTET | |
|---|---|
DigiKey Part Number | 296-DAC63204RTETTR-ND - Tape & Reel (TR) 296-DAC63204RTETCT-ND - Cut Tape (CT) 296-DAC63204RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63204RTET |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,49684 € | 1.124,21 € |
| 500 | 4,36986 € | 2.184,93 € |
| 750 | 4,30628 € | 3.229,71 € |
| 1.250 | 4,23583 € | 5.294,79 € |
| 1.750 | 4,19466 € | 7.340,65 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |


