Parametric Equivalent

DAC63004RTET | |
|---|---|
DigiKey Part Number | 296-DAC63004RTETTR-ND - Tape & Reel (TR) 296-DAC63004RTETCT-ND - Cut Tape (CT) 296-DAC63004RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63004RTET |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 25µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage or Current - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC63204RTET | Texas Instruments | 0 | 296-DAC63204RTETCT-ND | 6,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,41336 € | 1.603,34 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |


