MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC6311IDCKRG4 | |
|---|---|
DigiKey Part Number | DAC6311IDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC6311IDCKRG4 |
Description | IC DAC 10BIT SC-70-6 |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6311IDCKRG4 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.06, ±0.03 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC6311IDCKR | Texas Instruments | 655 | 296-46415-1-ND | 1,77000 € | MFR Recommended |
| AD5611AKSZ-500RL7 | Analog Devices Inc. | 1.466 | 505-AD5611AKSZ-500RL7CT-ND | 2,01000 € | Similar |
| AD5611AKSZ-REEL7 | Analog Devices Inc. | 3.108 | AD5611AKSZ-REEL7CT-ND | 2,01000 € | Similar |
| AD5611BKSZ-500RL7 | Analog Devices Inc. | 2.053 | 505-AD5611BKSZ-500RL7CT-ND | 2,28000 € | Similar |
| AD5611BKSZ-REEL7 | Analog Devices Inc. | 2.573 | AD5611BKSZ-REEL7CT-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74561 € | 2.236,83 € |
| 6.000 | 0,72999 € | 4.379,94 € |
| 9.000 | 0,72217 € | 6.499,53 € |
| Unit Price without VAT: | 0,74561 € |
|---|---|
| Unit Price with VAT: | 0,88728 € |



