
DAC6311IDCKR | |
|---|---|
DigiKey Part Number | 296-46415-2-ND - Tape & Reel (TR) 296-46415-1-ND - Cut Tape (CT) 296-46415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6311IDCKR |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6311IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.06, ±0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19880 € | 29,97 € |
| 100 | 1,07040 € | 107,04 € |
| 250 | 1,00912 € | 252,28 € |
| 500 | 0,97426 € | 487,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87193 € | 2.615,79 € |
| 6.000 | 0,85406 € | 5.124,36 € |
| 9.000 | 0,84512 € | 7.606,08 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

