Parametric Equivalent

DAC60004IPWR | |
|---|---|
DigiKey Part Number | 296-48524-2-ND - Tape & Reel (TR) 296-48524-1-ND - Cut Tape (CT) 296-48524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60004IPWR |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60004IPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60004IPW | Texas Instruments | 0 | DAC60004IPW-ND | 11,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,57700 € | 75,77 € |
| 25 | 7,05080 € | 176,27 € |
| 100 | 6,47250 € | 647,25 € |
| 250 | 6,40300 € | 1.600,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,78159 € | 11.563,18 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |




