Parametric Equivalent

DAC60004IPW | |
|---|---|
DigiKey Part Number | DAC60004IPW-ND |
Manufacturer | |
Manufacturer Product Number | DAC60004IPW |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60004IPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 8µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60004IPWR | Texas Instruments | 0 | 296-48524-1-ND | 9,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 8,99200 € | 89,92 € |
| 90 | 7,75667 € | 698,10 € |
| 180 | 7,50061 € | 1.350,11 € |
| 270 | 7,37241 € | 1.990,55 € |
| 540 | 7,18439 € | 3.879,57 € |
| 1.080 | 7,02961 € | 7.591,98 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |


