Parametric Equivalent
Similar
Parametric Equivalent

DAC5662IPFBR | |
|---|---|
DigiKey Part Number | 296-DAC5662IPFBRTR-ND - Tape & Reel (TR) 296-DAC5662IPFBRCT-ND - Cut Tape (CT) 296-DAC5662IPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5662IPFBR |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662IPFBR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) 0.3, 0.2 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5662IPFBR | Texas Instruments | 0 | 296-DAC5662IPFBRCT-ND | 24,64000 € | Parametric Equivalent |
| AD9765ASTZRL | Analog Devices Inc. | 0 | AD9765ASTZRLTR-ND | 26,36637 € | Similar |
| DAC5662IPFB | Rochester Electronics, LLC | 9.946 | 2156-DAC5662IPFB-ND | 30,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 10 | 19,86900 € | 198,69 € |
| 25 | 18,67880 € | 466,97 € |
| 100 | 17,37040 € | 1.737,04 € |
| 250 | 16,74668 € | 4.186,67 € |
| 500 | 16,37086 € | 8.185,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,92294 € | 17.922,94 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |



