Parametric Equivalent
Parametric Equivalent

DAC5662AIPFBR | |
|---|---|
DigiKey Part Number | 296-DAC5662AIPFBRTR-ND - Tape & Reel (TR) 296-DAC5662AIPFBRCT-ND - Cut Tape (CT) 296-DAC5662AIPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5662AIPFBR |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662AIPFBR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.2 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 20ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5662AIPFBR | Texas Instruments | 0 | 296-DAC5662AIPFBRCT-ND | 24,44000 € | Parametric Equivalent |
| DAC5662AIPFB | Rochester Electronics, LLC | 88 | 2156-DAC5662AIPFB-ND | 32,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 10 | 19,71200 € | 197,12 € |
| 25 | 18,53040 € | 463,26 € |
| 100 | 17,23250 € | 1.723,25 € |
| 250 | 16,61376 € | 4.153,44 € |
| 500 | 16,24090 € | 8.120,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,78067 € | 17.780,67 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,08360 € |


