12 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5662AIPFB

DigiKey Part Number
296-22615-ND
Manufacturer
Manufacturer Product Number
DAC5662AIPFB
Description
IC DAC 12BIT 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5662AIPFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.2
Number of Bits
12
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
20ns (Typ)
Package / Case
48-TQFP
Output Type
Current - Unbuffered
Supplier Device Package
48-TQFP (7x7)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 88 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,14000 €32,14 €
1026,14600 €261,46 €
2524,64800 €616,20 €
10023,00160 €2.300,16 €
25022,21688 €5.554,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,14000 €
Unit Price with VAT:38,24660 €

Other Suppliers on DigiKey

88In Stock
Ships from Rochester Electronics, LLC