
DAC53701DSGRQ1 | |
|---|---|
DigiKey Part Number | 296-DAC53701DSGRQ1-ND |
Manufacturer | |
Manufacturer Product Number | DAC53701DSGRQ1 |
Description | IC DAC 10BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Reference Type Internal, Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Bulk | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC53701DSGR | Texas Instruments | 2.653 | 296-DAC53701DSGRCT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,09720 € | 27,43 € |
| 100 | 0,97850 € | 97,85 € |
| 250 | 0,92168 € | 230,42 € |
| 500 | 0,88748 € | 443,74 € |
| 1.000 | 0,85930 € | 859,30 € |
| 3.000 | 0,82450 € | 2.473,50 € |
| 6.000 | 0,80747 € | 4.844,82 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

