
DAC53701DSGR | |
|---|---|
DigiKey Part Number | 296-DAC53701DSGRTR-ND - Tape & Reel (TR) 296-DAC53701DSGRCT-ND - Cut Tape (CT) 296-DAC53701DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53701DSGR |
Description | IC DAC 10BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Reference Type Internal, Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs | Package / Case 8-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC53701DSGRQ1 | Texas Instruments | 1.765 | 296-DAC53701DSGRQ1-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91960 € | 22,99 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,76848 € | 192,12 € |
| 500 | 0,73908 € | 369,54 € |
| 1.000 | 0,73340 € | 733,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68496 € | 2.054,88 € |
| 6.000 | 0,67032 € | 4.021,92 € |
| 9.000 | 0,66300 € | 5.967,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



