DAC122S085 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC122S085EB/NOPB

DigiKey Part Number
DAC122S085EB/NOPB-ND
Manufacturer
Manufacturer Product Number
DAC122S085EB/NOPB
Description
EVAL BOARD FOR DAC122S085
Customer Reference
Detailed Description
DAC122S085 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
2
Number of Bits
12
Sampling Rate (Per Second)
-
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
DAC122S085
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.