Parametric Equivalent

DAC122S085CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC122S085CIMMX/NOPB |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC122S085CIMMX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.4, +0.2/-0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 8.5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC122S085CIMM/NOPB | Texas Instruments | 1.057 | DAC122S085CIMM/NOPBCT-ND | 5,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,59937 € | 9.097,80 € |
| Unit Price without VAT: | 2,59937 € |
|---|---|
| Unit Price with VAT: | 3,09325 € |


