Direct

DAC102S085CISDX | |
|---|---|
DigiKey Part Number | DAC102S085CISDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC102S085CISDX |
Description | IC DAC 10BIT 10-WSON |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC102S085CISDX Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.7, +0.08/-0.03 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC102S085CISDX/NOPB | Texas Instruments | 0 | DAC102S085CISDX/NOPB-ND | 1,54706 € | Direct |


