Parametric Equivalent
Parametric Equivalent

DAC102S085CISDX/NOPB | |
|---|---|
DigiKey Part Number | DAC102S085CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC102S085CISDX/NOPB |
Description | IC DAC 10BIT 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC102S085CISDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08/-0.03 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,37180 € | 6.173,10 € |
| Unit Price without VAT: | 1,37180 € |
|---|---|
| Unit Price with VAT: | 1,63244 € |



