Parametric Equivalent
Parametric Equivalent

DAC102S085CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-DAC102S085CISD/NOPBTR-ND - Tape & Reel (TR) 296-DAC102S085CISD/NOPBCT-ND - Cut Tape (CT) 296-DAC102S085CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC102S085CISD/NOPB |
Description | IC DAC 10BIT 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC102S085CISD/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.7, +0.08/-0.03 (Max) |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC102S085CISDX/NOPB | Texas Instruments | 0 | DAC102S085CISDX/NOPB-ND | 1,35475 € | Parametric Equivalent |
| DAC102S085CISD | Rochester Electronics, LLC | 220 | 2156-DAC102S085CISD-ND | 1,26634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,17680 € | 54,42 € |
| 100 | 1,96300 € | 196,30 € |
| 250 | 1,86116 € | 465,29 € |
| 500 | 1,84390 € | 921,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74924 € | 1.749,24 € |
| 2.000 | 1,70765 € | 3.415,30 € |
| 3.000 | 1,68682 € | 5.060,46 € |
| 5.000 | 1,66375 € | 8.318,75 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



