
DAC101S101EVAL | |
|---|---|
DigiKey Part Number | DAC101S101EVAL-ND |
Manufacturer | |
Manufacturer Product Number | DAC101S101EVAL |
Description | EVAL BOARD FOR DAC101S101 |
Customer Reference | |
Detailed Description | DAC101S101 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Texas Instruments | Settling Time 5µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC101S101 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |



